Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 2 m
- RS Stock No.:
- 641-017
- Mfr. Part No.:
- 7000-40531-8030200
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD73.34
(exc. GST)
SGD79.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD73.34 |
| 10 + | SGD67.47 |
*price indicative
- RS Stock No.:
- 641-017
- Mfr. Part No.:
- 7000-40531-8030200
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Violet | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Violet | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Industrial-grade cable features a straight M12 male connector on one end and a straight M12 female connector on the other, both A-coded for signal transmission. The gold-plated contacts ensure excellent conductivity, while the nickel-plated zinc die-cast housings and locking components provide high mechanical stability and vibration resistance. Designed for harsh industrial environments, the connectors offer protection against oils and cooling lubricants, with a Durable locking system to maintain secure connections.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 660 mm
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 150 mm
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 500 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 2 m
