Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 641-000
- Mfr. Part No.:
- 7000-88261-6300300
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD35.64
(exc. GST)
SGD38.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD35.64 |
| 10 + | SGD32.79 |
*price indicative
- RS Stock No.:
- 641-000
- Mfr. Part No.:
- 7000-88261-6300300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M8 Male 0° to M12 Female 90° A-Cod Connector is designed for high-performance signal and power transmission in industrial environments. It features gold-plated contacts that ensure optimum conductivity, as well as vibration-resistant construction with a Union nut to provide added stability. Built with robust materials, this connector is resistant to oils, cooling lubricants, and other industrial chemicals, making it a reliable solution for demanding applications.
PUR material housing
IP65 and IP67 protection
IP68 and IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
