Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD34.65

(exc. GST)

SGD37.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD34.65
10 +SGD31.87

*price indicative

RS Stock No.:
639-733
Mfr. Part No.:
7000-40021-2340300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Cable Length

3m

Jacket Colour

Grey

Jacket Material

PUR

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

250V dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 Male 0° to M12 Female 0° A-Cod Connector is engineered for industrial signal and power transmission, offering a Durable and reliable connection. With a zinc die-casting screw connection and nickel-plated coating of fitting, this connector ensures excellent protection against corrosion and wear. Designed to operate within a wide temperature range of -30°C to 85°C, it is well-suited for harsh industrial environments, ensuring stable performance even under challenging conditions.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy