Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 640-987
- Mfr. Part No.:
- 7000-40021-2240300
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD34.65
(exc. GST)
SGD37.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD34.65 | - |
| 10 + | SGD31.87 | 8% |
*price indicative
- RS Stock No.:
- 640-987
- Mfr. Part No.:
- 7000-40021-2240300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 250V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 Male 0° to M12 Female 0° A-Cod Connector is engineered for industrial signal and power transmission, offering a Durable and reliable connection. With a zinc die-casting screw connection and nickel-plated coating of fitting, this connector ensures excellent protection against corrosion and wear. Designed to operate within a wide temperature range of -30°C to 85°C, it is well-suited for harsh industrial environments, ensuring stable performance even under challenging conditions.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 4 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
