Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- RS Stock No.:
- 640-926
- Mfr. Part No.:
- 7000-12221-2340150
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD17.98
(exc. GST)
SGD19.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD17.98 |
| 10 + | SGD16.54 |
*price indicative
- RS Stock No.:
- 640-926
- Mfr. Part No.:
- 7000-12221-2340150
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 female 0° A-coded connector with 4x0.34 mm² PUR grey cable, 1.5 m long, UL/CSA approved. Built with a robust plastic housing, the connector offers excellent resistance to chemicals and oils; however, we recommend individually testing its resistance to aggressive media for your specific application.
Coating locking is Nickeled
Coating of fitting is nickel plated
Locking material is Zinc die-casting
Material screw connection is Zinc die-casting
Related links
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 3 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7.5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 8 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Male 3 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
