Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 640-903
- Mfr. Part No.:
- 7000-46041-8020300
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Subtotal (1 unit)*
SGD92.74
(exc. GST)
SGD101.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD92.74 |
*price indicative
- RS Stock No.:
- 640-903
- Mfr. Part No.:
- 7000-46041-8020300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 6 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| Standards/Approvals | DIN VDE 0298-4 | |
| IP Rating | IP65, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 6 | ||
Connector Type B M12 | ||
Voltage 30V | ||
Standards/Approvals DIN VDE 0298-4 | ||
IP Rating IP65, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited M12 Male 0° to M12 Female 0° A-Cod Shielded Connector is designed for power and signal connections in industrial environments requiring high durability and protection against electromagnetic interference (EMI). With gold-plated contacts, this connector ensures excellent conductivity and reliability for continuous performance. Its robust construction includes a zinc die-casting locking material and a nickel-plated coating, enhancing mechanical strength and corrosion resistance.
PUR material
IP65 and IP67 protection
CE and cULus compliant
Related links
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 200 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 600 mm
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
