Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

SGD68.36

(exc. GST)

SGD74.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD68.36-
10 +SGD62.907%

*price indicative

RS Stock No.:
640-854
Mfr. Part No.:
7000-13201-6411000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

60V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

EAC

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 female 0° A-coded connector with cable, female straight, shielded, with cable sleeves. The plastic housing provides good resistance against chemicals and oils, with resistance to aggressive media to be individually tested for your application. Connectors are versatile and specially optimized for industrial environments, 100% tested during manufacturing to ensure high quality and reliability.

Coating locking is nickeled

Coating of fitting is nickel plated

Locking material is zinc die-casting

Material screw connection is zinc die-casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy