Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD30.58

(exc. GST)

SGD33.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD30.58
10 +SGD28.13

*price indicative

RS Stock No.:
639-674
Mfr. Part No.:
7014-12221-2141000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7014 Series

Product Type

Cable Assembly

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

250V

Standards/Approvals

DIN VDE 0298-4

IP Rating

IP65, IP66K, IP67, IP68, IP69K

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 female 0° A-coded connector with cable for Food & Beverage applications, female straight, 4-pole, A-coded. Constructed with stainless steel 1.4404 (V4A) and a profile gasket.

Operating voltage AC maximum is 250 V

Operating voltage DC maximum is 250 V

Current operating per contact maximum is 4 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy