OB1 Terracotta Sealant Sealant 140 Cartridge
- RS Stock No.:
- 267-8045
- Mfr. Part No.:
- 12014363
- Manufacturer:
- OB1
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-8045
- Mfr. Part No.:
- 12014363
- Manufacturer:
- OB1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OB1 | |
| Product Type | Sealant | |
| Colour | Terracotta | |
| Application | Mirror, Glass, Ceramic | |
| Package Size | 140 | |
| Package Type | Cartridge | |
| Food Processing Safe | Yes | |
| Cure Time | 24 h | |
| Product Form | Sealant | |
| Standards/Approvals | ISO 11.600, EC1 & EC1 A+ | |
| Minimum Operating Temperature | -40°C | |
| Base Chemical | Silicone Sealant | |
| Maximum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand OB1 | ||
Product Type Sealant | ||
Colour Terracotta | ||
Application Mirror, Glass, Ceramic | ||
Package Size 140 | ||
Package Type Cartridge | ||
Food Processing Safe Yes | ||
Cure Time 24 h | ||
Product Form Sealant | ||
Standards/Approvals ISO 11.600, EC1 & EC1 A+ | ||
Minimum Operating Temperature -40°C | ||
Base Chemical Silicone Sealant | ||
Maximum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The OB1 Multi surface construction sealant and adhesive is suitable for bonding and sealing a variety of materials including felt, copper, aluminium etc. Contains no solvents or isocyanates resulting in an A plus rating for air quality. It is odourless and kind to the environment as well as being safe for use in residential, domestic and industrial applications.
For interior exterior use
Mould and mildew resistant
Paintable and flexible
Apply in wet or dry conditions
Perfect for roofing application
Related links
- OB1 White Sealant Sealant 140 Cartridge
- OB1 Brown Sealant Sealant 140 Cartridge
- OB1 Beige Sealant Sealant 140 Cartridge
- OB1 Grey Sealant Sealant 140 Cartridge
- OB1 Clear Sealant Sealant 140 Cartridge
- OB1 Silver Sealant Sealant 140 Cartridge
- OB1 Black Sealant Sealant 140 Cartridge
- OB1 Anthracite Sealant Sealant 290 ml Cartridge
