OB1 Anthracite Sealant Sealant 290 ml Cartridge
- RS Stock No.:
- 267-8044
- Mfr. Part No.:
- 12014362
- Manufacturer:
- OB1
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-8044
- Mfr. Part No.:
- 12014362
- Manufacturer:
- OB1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OB1 | |
| Colour | Anthracite | |
| Product Type | Sealant | |
| Application | Mirror, Ceramic, Glass | |
| Package Size | 290 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | Yes | |
| Cure Time | 24 h | |
| Product Form | Sealant | |
| Standards/Approvals | EC1 & EC1 A+, ISO 11.600 | |
| Base Chemical | Silicone Sealant | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand OB1 | ||
Colour Anthracite | ||
Product Type Sealant | ||
Application Mirror, Ceramic, Glass | ||
Package Size 290 ml | ||
Package Type Cartridge | ||
Food Processing Safe Yes | ||
Cure Time 24 h | ||
Product Form Sealant | ||
Standards/Approvals EC1 & EC1 A+, ISO 11.600 | ||
Base Chemical Silicone Sealant | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The OB1 Multi surface construction sealant and adhesive is suitable for bonding and sealing a variety of materials including felt, copper, aluminium etc. Contains no solvents or isocyanates resulting in an A plus rating for air quality. It is odourless and kind to the environment as well as being safe for use in residential, domestic and industrial applications.
For interior exterior use
Mould and mildew resistant
Paintable and flexible
Apply in wet or dry conditions
Perfect for roofing application
Related links
- 3M 760 UV White Sealant Paste 290 ml Cartridge
- Loctite 5366 Transparent Sealant Paste 310 ml Cartridge
- 3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
- Geocel 791 Grey Sealant Paste 310 ml Cartridge
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 310 ml Cartridge
- OB1 Sealant Sealant 140 Cartridge
- OB1 Beige Sealant Sealant 140 Cartridge
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
