Vikan Medium Bristle Scrubbing Brush Red, 50 mm bristle length, PBT bristle material

N

Subtotal (1 unit)*

SGD10.90

(exc. GST)

SGD11.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10.90

*price indicative

RS Stock No.:
897-099
Mfr. Part No.:
45924
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Production Line

Hard/Soft

Medium

Bristle Material

PBT

Bristle Length

50mm

Overall Width

40mm

Food Safe

Yes

Brush Type

Universal

Bristle Colour

Red

Standards/Approvals

EC 1935/2004

Overall Depth

260mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan dual reach brush designed for versatile, efficient cleaning of hard-to-reach areas. Its unique dual bristle stiffness effectively removes dust and fine particles, ensuring high hygiene standards are maintained even in challenging spaces.

Bristle stiffness of soft and hard for versatile cleaning effectiveness

Red colour for easy visibility during cleaning tasks

Constructed from Durable polypropylene, polyester, and stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy