Vikan Medium Bristle Scrubbing Brush Green, 50 mm bristle length, PBT bristle material

N

Subtotal (1 unit)*

SGD10.90

(exc. GST)

SGD11.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10.90

*price indicative

RS Stock No.:
897-097
Mfr. Part No.:
45922
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Production Line

Product Type

Scrubbing Brush

Hard/Soft

Medium

Bristle Material

PBT

Bristle Length

50mm

Overall Width

40mm

Food Safe

Yes

Brush Type

Universal

Bristle Colour

Green

Standards/Approvals

EC 1935/2004

Overall Depth

260mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Dual Reach Brush designed for efficient cleaning in hard-to-reach areas. Its flexible design makes it Ideal for removing dust and fine particles from overhead conveyors and production lines while maintaining high hygiene standards.

Bristle stiffness is Ideal for various cleaning tasks

Constructed from Durable polypropylene and polyester

Adjustable angle enhances access to tight spaces

Compatible with all Vikan handles using adapter 29989

Available in a distinctive green colour for easy identification

Lightweight design ensures ease of use in manual cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy