Screwdrivers

Screwdrivers are fundamental hand tools engineered for the manual application of torque to insert and remove screws. In professional industrial and engineering settings, screwdriver requirements extend beyond basic designs, demanding specialised features for safety, precision, and efficiency.

The RS collection caters to these technical requirements, offering a comprehensive range of screwdrivers from trusted brands including RS PRO, Wera, and Bahco. The selection includes precision screwdrivers for intricate electronics work, VDE-certified insulated screwdrivers for electrical safety, ESD-safe models for protecting sensitive components, and high-accuracy torque screwdrivers.

With individual tools, complete sets, and a wide array of drive types like Slotted, Phillips, Pozidriv, and TORX, the collection provides compliant and reliable solutions for any professional application.

Types of Screwdrivers

The functional diversity of screwdrivers is primarily defined by their physical characteristics and intended applications. Key differentiators include the design of the drive tip, the level of electrical insulation, and adaptations in size and form factor for specialised access requirements.

Screwdriver Tips

The drive tip is the most critical feature for compatibility and effective torque transmission. Common industrial standards include:

  • Slotted: Basic flat blade for simple, low-torque applications.
  • Phillips: Cruciform design that cams out at high torque to prevent over-tightening.
  • Pozidriv: Similar to Phillips, but with parallel flanks and secondary blades for better engagement and higher torque transfer without cam-out.
  • TORX (Hexalobular): Features vertical sidewalls that virtually eliminate cam-out and evenly distribute force, ideal for high-torque and automated applications.

Electricians’ Screwdrivers

Engineered specifically for electrical safety, these screwdrivers feature comprehensive insulation covering the shank to protect against electric shock. Adherence to the IEC 60900 standard is mandatory for professional use, often verified by a VDE certification mark. This ensures the tool is individually tested to withstand 10,000V AC, rating it for safe work on or near live circuits up to 1,000V AC. Ergonomic, dual-component handles provide both a secure grip and an additional layer of non-conductive protection.

Precision Screwdrivers

Precision screwdrivers are characterised by their small form factor, slender shanks, and finely machined tips made from high-grade steel to resist wear. These stainless steel screwdrivers are designed for intricate work on small-scale assemblies and feature a free-spinning cap on the handle. This allows an operator to apply constant axial pressure while using their fingertips for fine rotational control, which is essential for assembling delicate electronics, instrumentation, and medical devices.

Stubby Screwdrivers

Stubby screwdrivers provide a solution for applications with severe spatial constraints. Their significantly shorter shank and compact, often wider, handle allow for use in confined spaces where a conventional tool cannot be manoeuvred. Despite their small size, the handle design enables a firm grip, allowing sufficient torque to be applied in tasks like automotive interior repairs or machinery maintenance.

Right Angle Screwdrivers

Right-angle screwdrivers are specialised tools that use an internal gear system to transmit torque at a 90-degree angle. This configuration is indispensable for accessing fasteners with insufficient overhead clearance for a standard screwdriver. They are often available with ratcheting mechanisms to improve efficiency in repetitive tasks and are frequently used in aerospace cabin maintenance and complex equipment assembly.

Industrial Applications of Screwdrivers

The screwdriver's fundamental design has been adapted to meet the specific technical and safety demands of virtually every industrial sector. From high-voltage electrical work to the micro-assembly of electronics, specialised screwdrivers are indispensable tools for ensuring precision, safety, and operational integrity. The following examples illustrate their critical role in key professional applications.

Electrical & Power Installation

In electrical trades, VDE-certified insulated screwdrivers are essential for mitigating the risk of electric shock and potential arc flashes. They are used for terminating conductors safely within consumer units, switchgear, and control panels.

Electronics Manufacturing & Repair

Precision screwdrivers, including ESD-safe variants, are critical for the assembly and repair of Printed Circuit Boards (PCBs) and other sensitive electronic devices. They allow for the careful handling of miniature fasteners without damaging delicate components.

Automotive & Aerospace Engineering

The assembly of automotive and aerospace systems relies on screwdrivers with specific drive types like TORX and Pozidriv to prevent fastener stripping in high-vibration environments. Torque-controlled screwdrivers are often mandated to ensure components are secured to exact specifications.

HVAC Installation & Maintenance

HVAC technicians employ a diverse toolkit of screwdrivers for both mechanical and electrical tasks. Insulated drivers are required for wiring thermostats and control units, while stubby and multi-bit drivers are used to access service panels and secure ductwork.

Telecommunications & Networking

Screwdrivers are used extensively in building data infrastructure, from assembling server racks and patch panels to making fine adjustments on fibre optic equipment. Precision control and, in some cases, non-magnetic properties are key requirements.

Automotive & Aerospace Maintenance

During Maintenance, Repair, and Operations (MRO), technicians use a wide array of screwdrivers to manage the diverse fastener types found in vehicles and aircraft. Speciality tools like right-angle and stubby drivers are vital for disassembly and reassembly in hard-to-reach locations.

The Leading Supplier and Distributor of Screwdrivers in Singapore

RS is your trusted source for buying high-performance screwdrivers online. We feature an extensive selection from top manufacturers, including Wera, Facom, and our own RS PRO line. Our range covers numerous designs and drive types at competitive prices, making sure you can source the ideal screwdriver tool for your specific task.

To complement your toolkit, we also provide a wide variety of essential tools and workspace solutions, from drill bit sets to storage drawers and workshop benches. Purchase your insulated VDE screwdrivers, precision screwdriver sets, ESD-safe drivers, torque screwdrivers, and other accessories online now. For more information regarding our ordering options, delivery schedules, and shipping fees, please visit our dedicated delivery page.

2566 Products showing for Screwdrivers

Results per page