Klein Tools Screwdriver, 4 in Blade, 7.75in Overall
- RS Stock No.:
- 931-852
- Mfr. Part No.:
- 612-4
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
SGD28.41
(exc. GST)
SGD30.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 8 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.41 |
*price indicative
- RS Stock No.:
- 931-852
- Mfr. Part No.:
- 612-4
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Screwdriver Type | Precision | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 4in | |
| Insulation | Uninsulated | |
| Tip Width | 1/8 in | |
| Overall Length | 7.75in | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Grip Style | Cushion | |
| Standards/Approvals | ASME B107 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Screwdriver Type Precision | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 4in | ||
Insulation Uninsulated | ||
Tip Width 1/8 in | ||
Overall Length 7.75in | ||
ESD Safe No | ||
Blade Material Steel | ||
Grip Style Cushion | ||
Standards/Approvals ASME B107 | ||
Non-Sparking No | ||
- COO (Country of Origin):
- US
The Klein Tools screwdriver designed for precision with an EXACT fit for Terminal Block applications, ensuring maximum efficiency and performance during use.
Cushion Grip offers superior comfort for extended use
Tip type is specifically designed for cabinet screws
Round shank ensures durability and reliability
Overall length measures 7.75 inches for ease of handling
