Klein Tools Screwdriver, #2 Tip, 7 in Blade, 11.313in Overall
- RS Stock No.:
- 931-851
- Mfr. Part No.:
- 603-7
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
SGD25.17
(exc. GST)
SGD27.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 8 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.17 |
*price indicative
- RS Stock No.:
- 931-851
- Mfr. Part No.:
- 603-7
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #2 | |
| VDE/1000V Approved | No | |
| Blade Length | 7in | |
| Insulation | Non-insulated | |
| Overall Length | 11.313in | |
| Handle Material | Rubber | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Grip Style | Cushion | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #2 | ||
VDE/1000V Approved No | ||
Blade Length 7in | ||
Insulation Non-insulated | ||
Overall Length 11.313in | ||
Handle Material Rubber | ||
ESD Safe No | ||
Blade Material Steel | ||
Grip Style Cushion | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Klein Tools screwdriver is built for precision and reliability, featuring a 7-inch round shank designed for secure engagement with screw openings, ensuring optimal torque during use.
Durable black tip is precision-forged for secure fit
Integral flanges prevent bonding or twisting under torque
Shaft MADE from high-quality tempered steel for durability
Rubber handle provides comfortable grip during operation
