Klein Tools Mixed Bit Set, Phillips, Slotted Screwdriver Bit Set, 11 Pieces
- RS Stock No.:
- 931-842
- Mfr. Part No.:
- 32500
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
SGD36.62
(exc. GST)
SGD39.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD36.62 |
*price indicative
- RS Stock No.:
- 931-842
- Mfr. Part No.:
- 32500
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Slotted | |
| Size | TORX: T10 | |
| Number of Pieces | 11 | |
| Material | Steel | |
| Overall Length | 7.25in | |
| Drive Size | 5/16in | |
| Sub Type | Screwdriver Set | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Slotted | ||
Size TORX: T10 | ||
Number of Pieces 11 | ||
Material Steel | ||
Overall Length 7.25in | ||
Drive Size 5/16in | ||
Sub Type Screwdriver Set | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools multi-bit screwdriver/nut driver is a versatile 11-in-1 tool designed to accommodate a range of fastening needs within a single Compact unit.
Holds 8 popular bits for varied applications
Converts to 3 nut driver sizes for enhanced functionality
Cushion-Grip handle provides comfort and improved torque
Quick change shank allows for effortless bit swapping
Related links
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 4 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 6 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Ratchet Screwdriver & Bit Set, 16 Pieces
- Klein Tools Mixed Bit Set Slotted 10 Pieces
- Klein Tools Mixed Bit Set Slotted 6 Pieces
- Klein Tools Mixed Bit Set Slotted Torx Screwdriver Bit Set, 15 Pieces
- Klein Tools Mixed Bit Set Slotted 26 Pieces
