Klein Tools Mixed Bit Set, Phillips, Slotted, Square, Torx Screwdriver Bit Set, 15 Pieces
- RS Stock No.:
- 931-859
- Mfr. Part No.:
- 32303
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
SGD79.02
(exc. GST)
SGD86.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD79.02 |
*price indicative
- RS Stock No.:
- 931-859
- Mfr. Part No.:
- 32303
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Slotted, Square, Torx | |
| Size | TORX: T10 | |
| Number of Pieces | 15 | |
| Overall Length | 9.73in | |
| Drive Type | Mixed Bit Set | |
| Sub Type | Screwdriver Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Slotted, Square, Torx | ||
Size TORX: T10 | ||
Number of Pieces 15 | ||
Overall Length 9.73in | ||
Drive Type Mixed Bit Set | ||
Sub Type Screwdriver Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools adjustable length screwdriver designed for versatility and convenience in various tasks, featuring a multi-bit construction that simplifies screwdriver operations while enhancing accessibility.
Industrial-strength bits are securely housed in the handle for easy access
Adjustable blade lengths allow for improved reach and flexibility during use
Powerful rare earth magnets hold bits and fasteners firmly in place
The Cushion-Grip handle provides superior comfort and control for prolonged usage
Related links
- Klein Tools Mixed Bit Set Slotted Torx Ratchet Screwdriver & Bit Set, 16 Pieces
- Klein Tools Mixed Bit Set Phillips Square 40 Pieces
- Klein Tools Mixed Bit Set Slotted 10 Pieces
- Klein Tools Mixed Bit Set Slotted 6 Pieces
- Klein Tools Mixed Bit Set Slotted 26 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 4 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 6 Pieces
