Bosch Hex, Hex Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 693-226
- Mfr. Part No.:
- 2608522478
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
SGD5.48
(exc. GST)
SGD5.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD5.48 | SGD2.74 |
*price indicative
- RS Stock No.:
- 693-226
- Mfr. Part No.:
- 2608522478
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 2 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
The Bosch screwdriver bit offers enhanced durability for efficient driving of T screw fasteners.
Extended torsion zone absorbs torque stress at the bit's tip
Heat-treated modified steel offers strength and resistance to high torque
1/4 inch impact rated Hex shank compatible with impact and drill drivers
Up to 50x more robust than Bosch 2607001528 Extra Hard Bit
