Bosch Hex, Hex Screwdriver Bit Set, 46 Pieces

N

Subtotal (1 set)*

SGD66.90

(exc. GST)

SGD72.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +SGD66.90

*price indicative

RS Stock No.:
692-391
Mfr. Part No.:
2607019504
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit Set

Head Type

Hex

Number of Pieces

46

Material

Steel

Drive Size

6.35mm

Drive Type

Hex

Sub Type

Screwdriver Bit Set

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch screwdriver bit set provides a comprehensive assortment of hex head bits for fastening tasks, designed to be driven by a 6.35mm hex drive. It is intended for use where multiple bit types are required for assembly, maintenance and general repair work, supplying a wide selection in a single kit.

Contains 46 pieces for extensive task coverage

6.35mm hex drive ensures compatibility with standard drivers

Hex drive and head design for secure bit engagement

Constructed from steel for wear resistance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy