Wurth Elektronik, Brass Screw Terminal, Vertical, 50A
- RS Stock No.:
- 141-8490
- Mfr. Part No.:
- 74650174R
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 2250 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 450 units)*
SGD2,007.00
(exc. GST)
SGD2,187.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 450 - 1800 | SGD4.46 | SGD2,007.00 | - |
| 2250 - 4050 | SGD4.311 | SGD1,939.95 | 3% |
| 4500 + | SGD4.024 | SGD1,810.80 | 9% |
*price indicative
- RS Stock No.:
- 141-8490
- Mfr. Part No.:
- 74650174R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Wurth REDCUBE PCB Power Terminals
REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A
Features and Benefits
• Low profile design
• High current rating of up to 85 A
• Low heat development
• High tightening torque
• Suitable for pick and place and automated reflow soldering
• High mechanical stability on PCB
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Related links
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Vertical, 50A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Vertical, 85A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 180A
