Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS Stock No.:
- 911-729
- Mfr. Part No.:
- 91073
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
SGD4.69
(exc. GST)
SGD5.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.69 |
*price indicative
- RS Stock No.:
- 911-729
- Mfr. Part No.:
- 91073
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Number of Pieces | 4 | |
| Product Type | Threaded Bolt Set | |
| Kit Contents | Bolt | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Sub Type | Bolt | |
| Material | Steel | |
| Finish | Zinc | |
| Screw/Bolt Length Longest | 80mm | |
| Standards/Approvals | EN 20898-2 | |
| Screw/Bolt Length Shortest | 22mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Number of Pieces 4 | ||
Product Type Threaded Bolt Set | ||
Kit Contents Bolt | ||
Head Shape Hex | ||
Drive Type Hex | ||
Sub Type Bolt | ||
Material Steel | ||
Finish Zinc | ||
Screw/Bolt Length Longest 80mm | ||
Standards/Approvals EN 20898-2 | ||
Screw/Bolt Length Shortest 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Bolt set for flange connection offers a reliable solution for strengthened joints, utilising zinc-plated steel for enhanced durability and corrosion resistance.
Manufactured from robust zinc-plated steel for lasting strength
Includes essential components: bolt, nut, and two washers
Complies with strength class 8.8 according to EN 20898-2
Optimised for flanges MADE of carbon steel, gunmetal, or brass
