TUBESCA 22405520,For Use With 2.66m Aluminium Lock Pin

Subtotal (1 unit)*

SGD6,937.24

(exc. GST)

SGD7,561.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,937.24

*price indicative

RS Stock No.:
747-983
Mfr. Part No.:
22405520
Manufacturer:
TUBESCA
Find similar products by selecting one or more attributes.
Select all

Brand

TUBESCA

Product Type

Lock Pin

Platform Height

2.66m

Material

Aluminium

Overall Height

3.1m

Standards/Approvals

EN 1004-1

Overall Width

1.77m

Overall Depth

1.7m

Load Capacity

200kg

Model Number

22405520

RoHS Status: Exempt

COO (Country of Origin):
FR
The TUBESCA X'TOWER is an innovative telescopic rolling Scaffold designed for extreme work environments. This versatile piece of equipment is like a Swiss Army knife for scaffolding, providing a reliable solution for various applications while adhering to strict regulations. Its height can be adjusted with precision every 25 cm, and its Compact structure ensures easy mobility on site. Engineered for Rapid assembly by a single person in under three minutes, the X'TOWER is constructed from high-quality aluminium and is built to meet professional standards, making it the Ideal choice for demanding tasks in construction, maintenance, and painting.

Height adjustment every 25 cm provides flexibility for various tasks

Compact design allows effortless transport and manoeuvrability

Single-person assembly in under three minutes enhances efficiency

Aluminium construction ensures durability while remaining lightweight

Includes an anti-slip working platform for safety and stability

Equipped with integrated folding kickboards for added security

Features four stabilisers with individual millimetric adjustment for increased stability

Complies with EN 1004-1 standards for professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy