RS PRO Sanding Drum 38mm x 10 mm Diameter, 120 Grit
- RS Stock No.:
- 768-165
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD15.05
(exc. GST)
SGD16.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD15.05 | SGD1.505 |
*price indicative
- RS Stock No.:
- 768-165
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 38mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 120 | ||
Grade P120 | ||
Width 38mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Conical cartridge roll is designed for grinding in difficult-to-reach areas and deburring castings, effectively smoothing edges and ensuring precision during the grinding process.
Conical cartridge rolls expose new abrasive grains as the outer layer wears
Ideal for use with straight grinders or drills, suitable for various metals
Manufactured with heavy cotton cloth, ensuring durability and effectiveness
Related links
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 120 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit

