DeWALT DCW220N-XJ 75 x 533 mm Cordless 5.3m/s
- RS Stock No.:
- 799-316
- Mfr. Part No.:
- DCW220N-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
SGD373.31
(exc. GST)
SGD406.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD373.31 |
*price indicative
- RS Stock No.:
- 799-316
- Mfr. Part No.:
- DCW220N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Belt Sander | |
| Speed | 5.3m/s | |
| Corded/Cordless | Cordless | |
| Belt Size | 75 x 533 mm | |
| Overall Height | 200mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Belt Sander | ||
Speed 5.3m/s | ||
Corded/Cordless Cordless | ||
Belt Size 75 x 533 mm | ||
Overall Height 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita DBS180Z 533 mm Cordless 28.33m/s
- Makita BS001GZ01 533 mm Cordless 7.83m/s
- SCS Anti-Static Bag 406mm(W)x 533 mm(L)
- DeWALT XR 108 x 115 mm Cordless
- Milwaukee M18 FBTS75-0X0 75 x 457 mm Cordless 6.83m/s
- DeWALT 12 mm Cordless Nail Gun, Cordless
- DeWALT 64 mm Cordless Nail Gun
- DeWALT DCH263 SDS Cordless, Cordless 20 V 28 mm
