Delta Plus COMOS Women's Black, Grey, Purple Stainless Steel Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

SGD78.65

(exc. GST)

SGD85.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD78.65

*price indicative

RS Stock No.:
192-0675
Mfr. Part No.:
COMOSPNO39
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Trainer

Series

COMOS

Gender

Women

Size EU

39

Size UK

6

Colour

Black, Grey, Purple

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Size JP/CN

24.5

Midsole Material

Steel

Additional Safety Features

A

Resistance Features

Perforation, Slip Resistant

Size US

6

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

Regulation (EU) 2016/425 EN ISO 13688:2013, EN343:2019

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
CN
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.

Upper: Suede split leather and polyester mesh. Lining: Polyester. Insock: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy