Delta Plus COMOS Women's Black, Grey, Purple Stainless Steel Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 192-0671
- Mfr. Part No.:
- COMOSPNO36
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
SGD75.46
(exc. GST)
SGD82.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD75.46 |
*price indicative
- RS Stock No.:
- 192-0671
- Mfr. Part No.:
- COMOSPNO36
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | COMOS | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black, Grey, Purple | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Perforation, Slip Resistant | |
| Additional Safety Features | A | |
| Size JP/CN | 23 | |
| Size US | 3 | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN343:2019, Regulation (EU) 2016/425 EN ISO 13688:2013 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series COMOS | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black, Grey, Purple | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Perforation, Slip Resistant | ||
Additional Safety Features A | ||
Size JP/CN 23 | ||
Size US 3 | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN343:2019, Regulation (EU) 2016/425 EN ISO 13688:2013 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insock: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.
Related links
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 40
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 37
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 39
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 41
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 43
- Delta Plus COMOS Women's Purple Black Stainless Steel Safety Trainer EU 35
- Delta Plus COMOS Women's Purple Black Stainless Steel Safety Trainer EU 42
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 36
