Jallatte HELIUM Unisex Black Non-Metallic Safety Footwear, UK 14, EU 48

N

Subtotal (1 pair)*

SGD254.89

(exc. GST)

SGD277.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD254.89

*price indicative

RS Stock No.:
849-335
Mfr. Part No.:
JVJV21148
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

HELIUM

Product Type

Safety Footwear

Gender

Unisex

Size EU

48

Size UK

14

Colour

Black

Safety Toe Type

Non-Metallic

Additional Safety Features

ESD

Resistance Features

Waterproof

Size US

13

Size JP/CN

305 mm

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345:2022

Upper Material

Putek Star

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte safety shoe offers a superior combination of comfort and protection, designed specifically for demanding work environments. Its eco-friendly features make it a prime choice for those seeking sustainability without compromising on safety.

Eco-designed upper uses 68% recycled polyester, ensuring durability and sustainability

OUTSOLE MADE from dynamic polyurethane enhances energy return during wear

Equipped with eco-designed upper and recycled materials for superior durability and performance

Meets EN ISO 20345:2022 safety standards for reliable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy