uvex 8640238 Unisex Black Metal Free Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 841-228
- Mfr. Part No.:
- 8640238
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
SGD228.97
(exc. GST)
SGD249.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD228.97 |
*price indicative
- RS Stock No.:
- 841-228
- Mfr. Part No.:
- 8640238
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 8640238 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Lace | |
| Midsole Material | PUR | |
| Size US | 6 | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Additional Safety Features | Metal Free | |
| Size JP/CN | 24 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Hydrophobic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 8640238 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Lace | ||
Midsole Material PUR | ||
Size US 6 | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Additional Safety Features Metal Free | ||
Size JP/CN 24 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Hydrophobic Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety shoe offers robust protection designed to meet the standards of safety footwear, featuring a metal-free toe cap and textile penetration resistance for enhanced security in varied indoor work environments.
Polyurethane outsole ensures excellent slip resistance, oil, and fuel resistance
Upper MADE from hydrophobic leather provides water-repellent properties
Breathable textile lining enhances comfort and moisture control
Soft padding on the collar offers additional comfort during wear
Related links
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 38
- uvex 6774338 Unisex Black Metal Free Safety Shoes EU 38
- uvex Uvex 2 Unisex Black UK 5, EU 38
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 45
- uvex 6774345 Unisex Black Metal Free Safety Shoes EU 45
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 40
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 36
- uvex 8640236 Unisex Black Metal Free Safety Shoes EU 36
