uvex 8640235 Unisex Black Metal Free Safety Shoes, UK 2.5, EU 35
- RS Stock No.:
- 841-224
- Mfr. Part No.:
- 8640235
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
SGD228.97
(exc. GST)
SGD249.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD228.97 |
*price indicative
- RS Stock No.:
- 841-224
- Mfr. Part No.:
- 8640235
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | 8640235 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Lace | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Polyurethane | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Size US | 4.5 | |
| Size JP/CN | 22 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series 8640235 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Lace | ||
Additional Safety Features Metal Free | ||
Midsole Material Polyurethane | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Size US 4.5 | ||
Size JP/CN 22 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex safety shoe offers a robust design ensured for indoor work environments, providing safety without compromising comfort, particularly in light applications where the physical demands on a shoe are moderate.
Polyurethane outsole for excellent durability
Antistatic properties enhance safety during use
Heat-resistant up to 120°C for added protection
Outstanding slip resistance conforms to safety standards
Oil- and fuel resistance extends the lifespan of the shoe
Metal-free construction caters to diverse work scenarios
Related links
- uvex 2 Unisex Black UK 2.5, EU 35
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 35
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 45
- uvex 6774345 Unisex Black Metal Free Safety Shoes EU 45
- uvex 6774338 Unisex Black Metal Free Safety Shoes EU 38
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 40
- uvex 86692 Unisex Black Metal Free Safety Shoes EU 36
- uvex 8640236 Unisex Black Metal Free Safety Shoes EU 36
