uvex 8640234 Unisex Black Metal Free Safety Shoes, UK 1.5, EU 34

N

This image is representative of the product range

Subtotal (1 pair)*

SGD228.97

(exc. GST)

SGD249.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD228.97

*price indicative

RS Stock No.:
841-223
Mfr. Part No.:
8640234
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

8640234

Product Type

Safety Shoes

Gender

Unisex

Size EU

34

Size UK

1.5

Colour

Black

Safety Toe Type

Metal Free

Closure Type

Lace

Size US

3.5

Midsole Material

Polyurethane

Size JP/CN

21

Additional Safety Features

Metal Free

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Hydrophobic Leather

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex safety shoe is designed for light indoor applications, providing essential protection while ensuring comfort and functionality. It meets high safety standards with its robust features tailored for varied work environments.

Polyurethane outsole offers excellent slip resistance and oil resistance

Metal-free toe cap enhances safety without compromising comfort

Breathable lining material ensures comfort during prolonged wear

Hydrophobic leather provides water-repellent properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy