Honeywell Safety KWS200 Men's Black Steel Safety Shoes, UK 3, EU 36

This image is representative of the product range

Subtotal (1 pair)*

SGD123.25

(exc. GST)

SGD134.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD123.25

*price indicative

RS Stock No.:
780-038
Mfr. Part No.:
KWS200-N-Size 3
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

KWS200

Product Type

Safety Shoes

Gender

Men

Size EU

36

Size UK

3

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace

Resistance Features

Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Puncture Resistant, Slip Resistant

Midsole Material

Steel

Additional Safety Features

Acid Resistant, Alkali Resistant, Anti-Static, Cut Resistant, Oil Resistant, Puncture Resistant, Slip Resistant

Size JP/CN

23 cm

Size US

4

Safety Rating EN ISO 20345

S1P

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy