Portwest FD62 Unisex White Composite Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 749-643
- Mfr. Part No.:
- FD62WHR45
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 pair)*
SGD88.37
(exc. GST)
SGD96.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD88.37 |
*price indicative
- RS Stock No.:
- 749-643
- Mfr. Part No.:
- FD62WHR45
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FD62 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Slip-On | |
| Size US | 11.5 | |
| Resistance Features | Fuel Resistant | |
| Midsole Material | Metal Free Composite Material | |
| Additional Safety Features | Anti-Static Footwear | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FD62 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Slip-On | ||
Size US 11.5 | ||
Resistance Features Fuel Resistant | ||
Midsole Material Metal Free Composite Material | ||
Additional Safety Features Anti-Static Footwear | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Composite microfibre slip is designed to provide lightweight protection, comfort, and durability in demanding work environments. Constructed with a water resistant upper and padded collar, it ensures both comfort and protection throughout the day. The composite toecap and anti-static design provide safety without adding metal weight, while the anti-bacterial insole helps maintain freshness. With energy absorbing features and a fuel- and oil-resistant outsole, this slip-on shoe is Ideal for professionals requiring reliable, practical, and safe footwear.
Provides anti-bacterial treated, perforated insole to keep feet fresh and clean
Supports vegan friendly use with 100% metal free construction
Delivers added protection with a composite toecap
Ensures water resistance to prevent penetration of liquids
Features anti-static properties for safe working in sensitive environments
Absorbs impact with an energy absorbing seat region
Resists fuel and oil with a Durable slip-resistant outsole
EN ISO 20345: 2011 Standard
Related links
- Portwest FD62 Unisex White Composite Safety Trainer EU 46
- Portwest FD62 Unisex White Composite Safety Trainer EU 47
- Portwest FD62 Unisex White Composite Safety Trainer EU 48
- Portwest FD62 Unisex White Composite Safety Trainer EU 44
- Portwest FD62 Unisex White Composite Safety Trainer EU 39
- Portwest FD62 Unisex White Composite Safety Trainer EU 40
- Portwest FD62 Unisex White Composite Safety Trainer EU 38
- Portwest FD62 Unisex White Composite Safety Trainer EU 36
