Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 723-554
- Mfr. Part No.:
- 07ECHARG*1824 PT44
- Manufacturer:
- Parade
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-554
- Mfr. Part No.:
- 07ECHARG*1824 PT44
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Leather Safety Shoe | |
| Series | ECHARG | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Polycarbonate | |
| Closure Type | Lace Up | |
| Resistance Features | Anti-Slip | |
| Size US | 9 | |
| Midsole Material | APT Plate | |
| Additional Safety Features | E | |
| Size JP/CN | 260 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | FO | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Leather Safety Shoe | ||
Series ECHARG | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Polycarbonate | ||
Closure Type Lace Up | ||
Resistance Features Anti-Slip | ||
Size US 9 | ||
Midsole Material APT Plate | ||
Additional Safety Features E | ||
Size JP/CN 260 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade safety shoe combines cutting-edge technology and innovative design to provide exceptional comfort and protection in demanding environments. Engineered to meet the SB PS SR E FO HI HRO WPA standards, this shoe ensures a secure barrier against electrical hazards and extreme temperatures, with a heat-resistant outsole capable of withstanding up to 300°C. The shoe features a robust pull-up leather upper and a combination of Advanced insulating elements, making it a reliable choice for professionals requiring both safety and support in their footwear.
Electrical HRO insulation for protection against electric shocks up to 1000V AC
High-heat resistance, withstanding temperatures up to 300°C
Innovative PARADE AIR technology enhances comfort through Air cushioning
Vibram nitrile rubber outsole delivers slip-resistance on ceramic and oily surfaces
Lightweight construction at approximately 588g per shoe for all-day wearability
Non-metallic puncture-resistant insert ensures added safety without compromising comfort
3D mesh lining promotes breathability and moisture management
Water-repellent upper keeps feet dry in wet conditions
Ergonomic design adapts to the natural arch of the foot for enhanced support
Composed of sustainable materials, contributing to lower environmental impact
Related links
- Parade ECHARG Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade RAGAR Unisex White Composite Leather Safety Shoe EU 42
- Parade SPEED Unisex Black Composite Leather Safety Shoe EU 42
- Parade STAMIN Unisex Black Composite Leather Safety Shoe EU 42
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 37
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 39
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 36
