Bicap LASER LOW Unisex Black, Grey, Yellow Composite Safety Shoes, UK 5.5, EU 38

Subtotal (1 pair)*

SGD128.25

(exc. GST)

SGD139.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD128.25

*price indicative

RS Stock No.:
206-596
Mfr. Part No.:
J40936/7D K 4 - LASER LOW 38
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Shoes

Series

LASER LOW

Gender

Unisex

Size EU

38

Size UK

5.5

Colour

Black, Grey, Yellow

Safety Toe Type

Composite

Midsole Material

Polyurethane

Size US

7.5

Additional Safety Features

ESD

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap ESD Shoe made of water repellent Microfiber with laser print and optimal breathability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours. Its anti static and anatomic features provides excellent support along the plantar arch, ensures maximum comfort and absorption of the impact energy.

Impact resistant up to 200J according to EN 20345

Non magnetic and thermal insulating

High abrasion resistance and breathability

Three dimensional polyester lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy