Bicap SEAGULL Unisex Grey Composite Safety Shoes, UK 4.5, EU 37

Subtotal (1 pair)*

SGD113.18

(exc. GST)

SGD123.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD113.18

*price indicative

RS Stock No.:
206-541
Mfr. Part No.:
J40795/8D K 4 - SEAGULL 37
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

SEAGULL

Product Type

Safety Shoes

Gender

Unisex

Size EU

37

Size UK

4.5

Colour

Grey

Safety Toe Type

Composite

Additional Safety Features

ESD

Size US

6.5

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety Shoe is the super resistant safety footwear model in S3 ESD protection class with upper in Putek Hypertex, an innovative technological fabric, extremely robust and highly protective with extreme lightness. This safety shoe uses a dual density polyurethane sole, electrically dissipative, which constantly discharges the electrostatic charges accumulated by the human body during use to the ground.

Impact resistant up to 200J according to EN 20345

Non magnetic

Thermal insulating

Anti abrasion

Oil and hydrocarbon resistant sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy