ZANDER AACHEN MINOS SL, 24V dc Safety Relay, 1
- RS Stock No.:
- 822-823
- Mfr. Part No.:
- 472800
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
SGD210.06
(exc. GST)
SGD228.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD210.06 |
*price indicative
- RS Stock No.:
- 822-823
- Mfr. Part No.:
- 472800
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8W | |
| Series | MINOS SL | |
| Terminal Type | Spring Clamp | |
| Time Delay | 10 ms | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Height | 93.1mm | |
| Length | 102.5mm | |
| Width | 6.2mm | |
| Hazardous Area Certification | No | |
| Safety Category | Cat 3 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Power Consumption 1.8W | ||
Series MINOS SL | ||
Terminal Type Spring Clamp | ||
Time Delay 10 ms | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Height 93.1mm | ||
Length 102.5mm | ||
Width 6.2mm | ||
Hazardous Area Certification No | ||
Safety Category Cat 3 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety relay is designed for comprehensive monitoring of emergency stop buttons and safety devices, ensuring a secure operational environment in industrial settings. Its functionality includes reliable fault detection and immediate shutdown capabilities.
Operates up to Performance Level e, ensuring enhanced safety standards
Utilises short circuit monitoring for improved reliability
Features automatic and monitored manual start options
Provides dual-channel input for robust safety circuit operation
Related links
- ZANDER AACHEN MINOS SL 1
- ZANDER AACHEN MINOS 1
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN TETHYS 3 NO Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- ZANDER AACHEN SR2C 2 Safety Contacts
- Siemens 3SK1 1 Safety Contacts, 1
