RS PRO Health & Safety Law Safety Poster, Plastic, English 420 mm 297mm

Subtotal (1 unit)*

SGD52.57

(exc. GST)

SGD57.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 411 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD52.57

*price indicative

RS Stock No.:
181-1481
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Theme

Health & Safety Law

Product Type

Safety Poster

Sub Type

Poster

Text Language

English

Height

420mm

Material

Plastic

Quantity Per Package

1Per Pack

Width

297mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Health And Safety Law Wall Chart Safety Poster


RS PRO Health and Safety Law poster which is legally required in workplaces. This poster has a clear explanation of the health and safety laws in the workplace. User friendly text and clear instructions show employees how to prevent accidents and injury whilst maintaining a healthy working environment

Safety posters and wall charts helps all companies to protect employees, in identifying hazard areas highlighting associated dangers. Our range of posters and charts help maintain a safer working environment and comply with accredited standards.

Safety posters are the ideal products to highlight certain health and safety practices and advice.

These safety posters are produced in a variety of materials from rigid laminate to plastic, polypropylene and paper. Various sizes and display formats are available ensuring high visibility suitable for your requirements.

Features and Benefits:


Durable laminated construction with full colour illustrations.

Compiled by qualified health and safety practitioners

Protect your employees and avoid costly accidents

Clearly marked for easy to read in different sections

Details HSE and incident contact centre helpline numbers

Typical Applications


Safety posters and wall charts are usually found in a communal area or hazardous areas so that all employees can view them. They educate people on safe working practices to prevent accidents and injuries in the workplace.

The HSE Health & Safety Law poster is a requirement for every workplace, and other safety regulation posters are required if the relevant risk is present. Employers should be responsible to ensure their staff are well trained and have work instructions or safety guidelines in order to be safe while they carry out their daily working activities.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Product Size: 297x420mm

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy