SAM Safety Knife with Safety Knife Blade Blade
- RS Stock No.:
- 900-975
- Mfr. Part No.:
- 378-CC
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD5.79
(exc. GST)
SGD6.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.79 |
*price indicative
- RS Stock No.:
- 900-975
- Mfr. Part No.:
- 378-CC
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Safety Knife | |
| Knife Type | Safety | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Height Safe | No | |
| Overall Length | 125mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Safety Knife | ||
Knife Type Safety | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Height Safe No | ||
Overall Length 125mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- CN
The SAM cardboard safety cutter is a lightweight tool designed for effortless cutting tasks. Its ergonomic build ensures convenience and safety, suitable for daily use in various environments.
Lightweight and ergonomic design facilitates quick and easy cuts
Blade is concealed within the tool to prevent accidental contact
Ergonomic handle provides a natural, comfortable grip for extended use
Non-slip texture and balance reduce muscle strain during repetitive tasks
Related links
- SAM Safety Knife with Safety Knife Blade Blade Retractable 25 mm
- MARTOR Safety Knife with Safety Knife Blade Blade
- The Safety Knife Company Safety Knife with Safety Knife Blade Blade
- NWS Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- Crescent Knife with Safety Knife Blade Blade Retractable 0.25 in
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
