Teng Tools Knife with Knife Blade 45 mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD37.22

(exc. GST)

SGD40.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD37.22

*price indicative

RS Stock No.:
810-997
Mfr. Part No.:
MKV709
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Knife

Knife Type

Cutter

Blade Type

Knife

Retractable

No

Number of Blade Segments

1

Blade Length

45mm

Blade Width

21mm

Blade Material

Stainless Steel

Standards/Approvals

IEC60900

COO (Country of Origin):
TW
The Teng Tools replacement blades for insulated knives serve as essential spares for those who rely on precision tools in demanding conditions, ensuring uninterrupted performance and safety for tasks involving insulated cutting.

Spare blade specifically designed for insulated knives

Pack includes four blades for extended use

Constructed for safety and reliability in insulated cable applications

Each blade features a height of 21 mm and a length of 45 mm

Lightweight design with a net weight of 79 g enhances handleability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy