Teng Tools Knives with Snap-off Blade Retractable 9 mm

Subtotal (1 unit)*

SGD5.98

(exc. GST)

SGD6.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.98

*price indicative

RS Stock No.:
810-588
Mfr. Part No.:
710H
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Knives

Knife Type

Craft Knife

Number of Blades

1

Blade Type

Snap-off

Retractable

Yes

Number of Blade Segments

1

Blade Length

9mm

Blade Width

9mm

Standards/Approvals

ISO

Handle Material

Plastic

COO (Country of Origin):
TW
The Teng Tools cutting tool is a versatile knife designed for precision cutting. Its primary function is to provide a reliable solution for trimming and crafting tasks, enhancing user efficiency in various applications.

Metal casing equipped with a break-off tool for seamless blade replacement

Sliding blade holder enables safe retraction of the blade when not in use

Handy pocket clip ensures convenient portability and accessibility

Craft knife includes a 9mm blade housed in a Durable plastic casing

Country of origin: Taiwan, supporting quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy