Tajima Knife with Retractable Blade Retractable
- RS Stock No.:
- 648-261
- Mfr. Part No.:
- TAVR102
- Manufacturer:
- Tajima
Subtotal (1 unit)*
SGD35.48
(exc. GST)
SGD38.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD35.48 |
*price indicative
- RS Stock No.:
- 648-261
- Mfr. Part No.:
- TAVR102
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Number of Blades | 1 | |
| Knife Type | Retractable | |
| Product Type | Knife | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Number of Blades 1 | ||
Knife Type Retractable | ||
Product Type Knife | ||
Blade Type Retractable | ||
Retractable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Self Retracting Knife, is a rugged one-piece retractable utility knife that is designed for easy use. Additionally, this knife includes a spare blades clip for convenience. The TAJIMA Self Retracting Knife is a Durable and reliable tool suitable for various cutting tasks.
Large thumb-screw that allows for easy opening
Related links
- Tajima Electronics Knife with Retractable Blade Retractable
- Tajima Electronics Knife with Snap-off Blade Retractable 25 mm
- Avit Knife with Retractable Blade Retractable
- Mob Outillage Knife with Retractable Blade Retractable
- Bahco Retractable Utility Knife with Retractable Blade Retractable
- Stanley Safety Knife with Retractable Blade Retractable
- Stanley FatMax Safety Knife with Retractable Blade Retractable
- CK Trimming Knife with Retractable Blade Retractable
