Stanley Heavy Duty Trade Knife with Retractable Blade Retractable 165 mm

Subtotal (1 unit)*

SGD31.28

(exc. GST)

SGD34.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD31.28

*price indicative

RS Stock No.:
555-797
Mfr. Part No.:
FMHT10501-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Knife Type

Retractable

Product Type

Heavy Duty Trade Knife

Blade Type

Retractable

Retractable

Yes

Blade Length

165mm

Blade Width

25mm

Blade Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Handle Material

Bi-Material

RoHS Status: Exempt

COO (Country of Origin):
GB

Stanley FMHT10501-0 Series Safety Knife, 165mm Blade Length, Retractable Blade Type - FMHT10501-0


This heavy-duty safety knife is a versatile tool designed for industrial applications. Featuring a retractable blade with a length of 165mm, it ensures user safety and precision with every cut. Ideal for tasks where durability and flexibility are crucial, this knife is a reliable addition to any professional toolkit.

Features & Benefits


• Heavy-duty design suitable for demanding environments
• Retractable blade enhances user safety during use
• Easy mechanism for quick blade adjustments to suit tasks
• Durable construction ensures longevity even under heavy use
• Suitable for various materials, improving versatility in use
• Ergonomic grip for comfortable handling during prolonged use

Applications


• Used for heavy-duty cutting tasks in manufacturing
• Ideal for safely opening packaging and boxes in warehouses
• Effective in electrical installations for precision cuts
• Utilised in mechanical workshops for material preparation

What makes the retractable blade a significant feature for users in industrial settings?


The retractable blade ensures safety by allowing users to easily store the knife when not in use, minimising the risk of injury. It also allows for quick changes between cutting tasks without the need for additional equipment.

How does the knife handle different materials commonly encountered in professional environments?


The knife's robust blade design is intended for heavy-duty use, enabling it to efficiently cut through various materials such as cardboard, plastic, and even tougher substrates like sheeting and insulation, making it a multi-purpose safety cutting tool.

What considerations should be MADE for maintenance to ensure the knife remains effective?


Regularly checking the blade for wear and replacing it as needed ensures consistent cutting performance. Keeping the retractable mechanism clean and free from debris will also maintain its functionality over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy