ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-847
- Mfr. Part No.:
- 1SCA102370R1001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
SGD27,200.40
(exc. GST)
SGD29,648.44
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27,200.40 |
*price indicative
- RS Stock No.:
- 720-847
- Mfr. Part No.:
- 1SCA102370R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to ensure reliable electrical disconnection with an impressive load capacity. Boasting a robust stainless steel enclosure, this six-pole switch supports up to 250A at 415V AC23 and is Ideal for both indoor and outdoor applications. Its IP65 rating ensures dust and moisture resistance, while the innovative pistol handle design enhances user safety with interlocked functionality that prevents accidental opening when powered. The switch's defeat function allows for thermographic inspections, making it well-suited for demanding environments. With additional features like a gas pressure relief function, it prioritises user protection in the event of an internal arc, making it a trustworthy choice for stringent safety requirements.
Stainless steel enclosure ensures durability and resistance to corrosion
IP65 protection rating provides superior dust and moisture resistance
Interlocked cover prevents accidental access when in operation
Gas pressure relief feature safeguards users against internal arcs
Designed for both indoor and outdoor installation versatility
Includes PE terminals and auxiliary contacts for comprehensive connectivity
Minimal order quantity of just one piece for easy procurement
Suitable for EMC applications with additional ring flanges available
Installed impact resistance measures ensure reliability in challenging environments
