ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD1,125.71

(exc. GST)

SGD1,227.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,125.71

*price indicative

RS Stock No.:
721-429
Mfr. Part No.:
1SCA022734R6010
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB EMC safety switch designed for robust electrical safety and reliability in industrial environments. Built to withstand harsh conditions, this switch features a resilient steel sheet enclosure with an IP65 rating, ensuring protection against dust and water ingress. The device operates at 415V AC23 with a maximum current of 30A, making it suitable for various applications requiring dependable isolation. Its innovative design includes a defeating interlock function for safe thermographing, while the black selector handle and interlocked cover enhance operational safety. Ideal for outdoor installations, this switch adheres to stringent EMC standards, guaranteeing efficient performance in demanding scenarios.

IP65 enclosure ensures protection against dust and water

Designed for 3-pole operation at 415V AC23 with a 30A rating

Interlocked cover prevents accidental opening when the switch is on

Defeatable interlocking feature allows safe thermographing

EMC cable glands included for optimal performance

Suitable for use in high pollution degree areas

Black selector handle for ease of operation

Includes a PE Terminal for enhanced electrical safety

Conformity with international safety standards, including IEC 60947

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy