ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD1,133.43

(exc. GST)

SGD1,235.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,133.43

*price indicative

RS Stock No.:
721-328
Mfr. Part No.:
1SCA022438R5220
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB EMC safety switch is designed for reliable performance in both indoor and outdoor environments. With its robust plastic enclosure offering IP65 protection, this switch is engineered for durability against low-pressure water jets and UV exposure. Capable of controlling a 4-pole system at 415V AC23 and 80A, it features mounting options for auxiliary contacts and includes interlocking capabilities to ensure safety during operation. The integrated EMC protection is enhanced with a metal plate, ensuring that the device meets stringent environmental standards while maintaining operational efficiency.

IP65 rated enclosure provides superior protection against dust and moisture

Designed for outdoor and indoor use, ensuring versatility in installation

Interlocked cover with defeatable interlocking enhances user safety

Capable of supporting a wide range of cable cross-sections from 10 to 70 mm²

700 mm screw clamp terminals allow for easy and secure connections

Impact-resistant housing rated IK08, offering extra durability against physical impacts

Handles MADE from red and yellow materials for enhanced visibility

Offers multiple conduits for cable entry and outlets for versatile installation options

Stored energy in the device allows for reliable performance and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy