ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-320
- Mfr. Part No.:
- 1SCA022430R1900
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,168.18
(exc. GST)
SGD1,273.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,168.18 |
*price indicative
- RS Stock No.:
- 721-320
- Mfr. Part No.:
- 1SCA022430R1900
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for reliable performance in both indoor and outdoor environments. Designed to manage electrical currents up to 90A, this robust switch features a Durable plastic enclosure with IP65 rating, ensuring resilience against dust and low-pressure water jets. The strategically positioned cable entries facilitate efficient installations, while the interlocking cover and padlockable handle enhance safety and operational security. This safety switch is suitable for a variety of applications, explicitly catering to a 5-wire system, making it an Ideal solution for demanding electrical operations.
IP65 rated enclosure guarantees protection against dust and moisture
Handles up to 90A current, Ideal for heavy-duty applications
Equipped with an interlocking cover for added safety measures
Offers a padlockable handle accommodating up to three padlocks
Designed for a five-wire system, featuring fixed NEUTRAL and PE terminals
Constructed from UV-protected, glass-reinforced polycarbonate material
Compatible with various cable entries for flexible installation
Supports 2 NO and 2 NC mounted auxiliary contacts for diverse operational needs
Fully enclosed design meets stringent IEC standards, ensuring reliability