ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

SGD917.17

(exc. GST)

SGD999.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD917.17

*price indicative

RS Stock No.:
721-317
Mfr. Part No.:
1SCA022430R0760
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is engineered to ensure safe operating conditions in both indoor and outdoor environments. This robust solution features a three-pole configuration, designed to handle significant voltages of up to 415V AC23 while supporting a rated operational current of 90A. Crafted with a hardened glass-reinforced polycarbonate enclosure, it boasts an IP65 rating, rendering it impervious to dust and low-pressure water jets. Furthermore, its interlocking mechanism can be bypassed, offering flexibility for specific applications such as thermographing. This switch is tailored for 5-wire systems and delivers exceptional durability and performance, making it an Ideal choice for modern electrical installations.

IP65 rated enclosure ensures reliable protection against dust and water ingress

Three-pole design allows for extensive operational capabilities in various applications

Padlockable handle provides secure isolation for maintenance procedures

Built with a UV-protected enclosure, suitable for outdoor use

Designed to operate effectively in pollution degree 3 environments

Accommodates cable cross-section ranges from 10 to 70 mm², facilitating versatile installation

Shock-resistant housing rated IK08, ensuring resilience against impacts

Includes a fixed NEUTRAL Terminal and PE Terminal for simplified connectivity

Compliant with IEC standards, guaranteeing high quality performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy