ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD1,036.89

(exc. GST)

SGD1,130.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,036.89

*price indicative

RS Stock No.:
721-316
Mfr. Part No.:
1SCA022430R0410
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to provide reliable and effective protection in electrical systems. Capable of handling up to 90A or 45kW, this three-pole switch operates safely at 415V AC23, making it suitable for both indoor and outdoor applications. With a robust plastic enclosure that's IP65 rated, it features a UV-resistant finish and interlocked cover for enhanced safety. Its well-thought-out design and compliance with essential safety standards make this switch a dependable choice for various industrial settings.

Safety switch with 3-pole configuration for extensive compatibility

Rated for 415V AC and capable of managing 90A current efficiently

IP65 enclosure protects against dust and low-pressure water jets, Ideal for varied environments

Uv-protected plastic construction ensures durability against the elements

Interlocked cover enhances safety by preventing accidental access

Padlockable selector handle allows for secure locking during maintenance

Conforms to IEC 60947-1 standards, ensuring reliability and safety

Rated impact resistance IK08, providing resilience in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy