ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-953
- Mfr. Part No.:
- 1SCA022742R3880
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD8,517.14
(exc. GST)
SGD9,283.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8,517.14 |
*price indicative
- RS Stock No.:
- 720-953
- Mfr. Part No.:
- 1SCA022742R3880
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed to enhance safety in demanding environments. Featuring a robust steel sheet enclosure with an IP65 rating, it is suitable for outdoor use, ensuring protection against dust and water ingress. This three-pole switch operates at 415V AC23 with a current rating of up to 570A, effectively managing high-power applications. A user-friendly red-yellow pistol handle and an interlocked cover provide secure operation, whilst the galvanised steel construction ensures durability against UV light. Equipped with a gas pressure relief function, this device prioritises user safety during internal arc conditions, marking it as an essential component for the safety of electrical installations.
Integrated gas pressure relief function protects users in case of internal arcs
IP65 rating ensures outstanding protection against dust and moisture
Constructed from galvanised steel with polyester coating for maximum durability
User-friendly pistol handle design enhances ease of use
Suitable for outdoor deployment, resistant to UV light and environmental conditions
Offers flexibility in cable configuration with options for different entry types
Designed for high-power applications with a 570A current rating
Compact dimensions make it suitable for various installation environments
Conforms to EMC standards, ensuring compliance in sensitive environments