ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

SGD24,734.65

(exc. GST)

SGD26,960.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD24,734.65

*price indicative

RS Stock No.:
720-853
Mfr. Part No.:
1SCA102773R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch designed for industrial applications, guaranteeing optimal protection and performance. This three-pole switch operates at 415V AC23 with a remarkable capacity of 1250A and 710kW, making it Ideal for high-demand environments. Housed in a Durable steel enclosure with IP65 rating, it ensures excellent resistance against dust and water ingress. The integrated interlocked cover enhances safety during operation. Its versatile cable entry options cater to various installation requirements, allowing for seamless integration into existing systems.

Durable steel sheet enclosure with polyester coating, suitable for outdoor use

IP65 rating ensures protection against dust and water ingress

Interlocked cover enhances user safety during maintenance operations

Padlockable handle for added security, allowing up to three padlocks

Configured for both single and parallel cable entries for flexible installation

Designed for versatility with multiple cable outlet configurations

Impact resistance rated at IK09, ensuring resilience in harsh environments

Conventional thermal rating of 1250 A supports high-capacity operations

Fulfils compliance with EU regulations, including RoHS and REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy